+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA2G-E3/5AT

Diode: rectifying; SMD; 400V; 2A; 1.5us; DO214AC,SMA; Ufmax: 1.1V

Manufacturer: VISHAY

Manufacturer part number:
SA2G-E3/5AT
TME Symbol:
SA2G-E3/5AT

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
2A
Reverse recovery time
1.5µs
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
DO214AC, SMA
Max. forward voltage
1.1V
Max. forward impulse current
55A
Leakage current
3µA
Gross weight0.093 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
SA2G-E3/5AT
0 in TME stock
Net price for quantities from 7500 pcs - 0.05 USDGross price for quantities from 7500 pcs - 0.05 USD
No. of pieces (Multiplicity: 7 500)