+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA2K-E3/5AT

Diode: rectifying; SMD; 800V; 2A; 1.5us; DO214AC,SMA; Ufmax: 0.95V

Manufacturer: VISHAY

Manufacturer part number:
SA2K-E3/5AT
TME Symbol:
SA2K-E3/5AT

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
2A
Reverse recovery time
1.5µs
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Capacitance
11pF
Case
DO214AC, SMA
Max. forward voltage
0.95V
Max. forward impulse current
55A
Leakage current
90µA
Kind of package
13 inch reel
Manufacturer standard package
7500pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
SA2K-E3/5AT
0 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
Net price for quantities from 7500 pcs - 0.07 USDGross price for quantities from 7500 pcs - 0.07 USD
Net price for quantities from 15000 pcs - 0.06 USDGross price for quantities from 15000 pcs - 0.06 USD
Net price for quantities from 22500 pcs - 0.06 USDGross price for quantities from 22500 pcs - 0.06 USD
Net price for quantities from 37500 pcs - 0.05 USDGross price for quantities from 37500 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)