+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA3179/1

Contact; female; Buccaneer 400,Buccaneer 4000; copper alloy


Manufacturer: BULGIN

Manufacturer part number:
SA3179/1
TME Symbol:
SA3179/1

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
Buccaneer 400, Buccaneer 4000
Contact material
copper alloy
Contact plating
gold-plated
Wire size
28AWG...24AWG
Electrical mounting
soldering
Connectors application
10pin connectors, 12pin connectors
Mechanical mounting
for cable
Current rating
3A
Gross weight0.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
*
SA3179/1
1965 in TME stock
Net price for quantities from 1 pcs - 2.19 USDGross price for quantities from 1 pcs - 2.19 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.47 USD
Net price for quantities from 20 pcs - 1.36 USDGross price for quantities from 20 pcs - 1.36 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs