+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA3180/1

Contact; male; Buccaneer 400,Buccaneer 4000; copper alloy; 3A


Manufacturer: BULGIN

Manufacturer part number:
SA3180/1
TME Symbol:
SA3180/1

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
Buccaneer 400, Buccaneer 4000
Contact material
copper alloy
Contact plating
gold-plated
Wire size
28AWG...24AWG
Electrical mounting
soldering
Connectors application
10pin connectors, 12pin connectors
Mechanical mounting
for cable
Current rating
3A
Gross weight0.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
*
SA3180/1
8981 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 20 pcs - 0.85 USDGross price for quantities from 20 pcs - 0.85 USD
Net price for quantities from 50 pcs - 0.78 USDGross price for quantities from 50 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 200 pcs - 0.68 USDGross price for quantities from 200 pcs - 0.68 USD
Net price for quantities from 250 pcs - 0.67 USDGross price for quantities from 250 pcs - 0.67 USD
Net price for quantities from 300 pcs - 0.66 USDGross price for quantities from 300 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 1 000 pcs