+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA3241

Connector: circular; contact insert; male; PIN: 4; 6A; 250V; screw

Manufacturer: BULGIN

Manufacturer part number:
SA3241
TME Symbol:
SA3241

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
contact insert
Kind of connector
male
Number of pins
4
Current rating
6A
Rated voltage
0.25kV
Manufacturer series
Mini Buccaneer
Contact plating
nickel plated
Mechanical mounting
screw
Electrical mounting
screw terminal
Wire cross-section
1mm2
Gross weight5.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
SA3241
19 in TME stock
Net price for quantities from 1 pcs - 13.24 USDGross price for quantities from 1 pcs - 13.24 USD
Net price for quantities from 10 pcs - 11.34 USDGross price for quantities from 10 pcs - 11.34 USD
Net price for quantities from 25 pcs - 10.48 USDGross price for quantities from 25 pcs - 10.48 USD
Net price for quantities from 50 pcs - 10.03 USDGross price for quantities from 50 pcs - 10.03 USD
No. of pieces (Multiplicity: 1)