+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA3320

Connector: circular; contact insert; male; PIN: 2; 10A; 250V; screw


Manufacturer: BULGIN

Manufacturer part number:
SA3320
TME Symbol:
SA3320

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
contact insert
Kind of connector
male
Number of pins
2
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Mini Buccaneer
Contact plating
nickel plated
Mechanical mounting
screw
Electrical mounting
screw terminal
Wire cross-section
1mm2
Gross weight4.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
SA3320
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.98 USDGross price for quantities from 1 pcs - 14.98 USD
Net price for quantities from 10 pcs - 12.78 USDGross price for quantities from 10 pcs - 12.78 USD
Net price for quantities from 25 pcs - 11.68 USDGross price for quantities from 25 pcs - 11.68 USD
Net price for quantities from 50 pcs - 11.25 USDGross price for quantities from 50 pcs - 11.25 USD
Net price for quantities from 100 pcs - 10.78 USDGross price for quantities from 100 pcs - 10.78 USD
Net price for quantities from 150 pcs - 10.50 USDGross price for quantities from 150 pcs - 10.50 USD
Packaging method by the manufacturer:Cardboard = 150 pcs