+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BULGIN | |
Connector | contact | |
Type of connector | circular | |
Kind of connector | male | |
Connector family | industrial | |
Application - series/manufacturer | Buccaneer 400, Buccaneer 4000 | |
Contact material | copper alloy | |
Contact plating | gold-plated | |
Wire size | 26AWG...22AWG | |
Electrical mounting | crimped | |
Connectors application | 4pin connectors, 6pin connectors, 8pin connectors | |
Mechanical mounting | for cable | |
Current rating | 5A |