+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA3545/P

Connector: circular; contact; male; industrial; crimped; for cable


Manufacturer: BULGIN

Manufacturer part number:
SA3545/P
TME Symbol:
SA3545/P

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
contact
Kind of connector
male
Connector family
industrial
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
nickel plated
Contact material
brass
Wire size
18AWG...14AWG
Application - series/manufacturer
Buccaneer 6000
Gross weight0.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
*
SA3545/P
170 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 10 pcs - 1.94 USDGross price for quantities from 10 pcs - 1.94 USD
Net price for quantities from 100 pcs - 1.83 USDGross price for quantities from 100 pcs - 1.83 USD
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 500 pcs