+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA36-11EWA

Display: LED; 7-segment; 9.14mm; 0.36"; No.char: 1; red; 0.8÷1.9mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SA36-11EWA
TME Symbol:
SA36-11EWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
9.14mm
Digit height
0.36"
Number of characters
1
Colour
red
Luminosity
0.8...1.9mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
5.08mm
Dimensions
14x7.5mm
Mounting
THT
Wavelength
625nm
Gross weight0.968 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SA36-11EWA
458 in TME stock
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 5 pcs - 1.50 USDGross price for quantities from 5 pcs - 1.50 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 36 pcs - 0.85 USDGross price for quantities from 36 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 36 pcs