+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA43CA

Diode: TVS; 50.3V; 70A; bidirectional; ±5%; DO15; 500W; SA; reel,tape

Manufacturer: LITTELFUSE

Manufacturer part number:
SA43CA
TME Symbol:
SA43CA-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Max. off-state voltage
43V
Breakdown voltage
50.3V
Max. forward impulse current
70A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO15
Mounting
THT
Leakage current
1µA
Peak pulse power dissipation
0.5kW
Manufacturer series
SA
Features of semiconductor devices
glass passivated
Kind of package
reel, tape
Gross weight0.4 g
Certificates
See other products in this category: Bidirectional TVS THT diodes LITTELFUSE,
See other products from this series.:
*
SA43CA
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order