+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA812/P4B

Connector: circular; socket; male; PIN: 4; IP67; SA8; 3A; 30V; 0.75mm2


Manufacturer: WEIPU

Manufacturer part number:
SA812/P4B
TME Symbol:
SA812/P4B

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
4
IP rating
IP67
Manufacturer series
SA8
Current rating
3A
Rated voltage
30V
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut
Wire cross-section
0.75mm2
Locking system
external bayonet, push-pull
Mechanical durability
500 cycles
Enclosure material
anodised aluminium
Body colour
black
Operating temperature
-40...85°C
Gross weight13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
SA812/P4B
0 in TME stock
Net price for quantities from 1 pcs - 6.36 USDGross price for quantities from 1 pcs - 6.36 USD
Net price for quantities from 5 pcs - 5.31 USDGross price for quantities from 5 pcs - 5.31 USD
Net price for quantities from 20 pcs - 4.24 USDGross price for quantities from 20 pcs - 4.24 USD
Net price for quantities from 100 pcs - 3.81 USDGross price for quantities from 100 pcs - 3.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.