+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1663116

Connector: M12; plug; PIN: 5; male; 60V; straight; screw terminal


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1663116

Alternative designations: SACC-M12MS-5CON-PG 7-M

TME Symbol:
SACCM12MS5CONPG7M

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
M12
Connector
plug
Number of pins
5
Kind of connector
male
Rated voltage
60V
Spatial orientation
straight
Electrical mounting
screw terminal
Mechanical mounting
for cable
Polarisation
A code - DeviceNet / CANopen
Locking system
external thread, threaded joint
Current rating
4A
Gland thread
PG7
Gross weight23.79 g
Certificates
See other products in this category: M12 plugs and sockets PHOENIX CONTACT,
*
1663116
30 in TME stock
Net price for quantities from 1 pcs - 15.23 USDGross price for quantities from 1 pcs - 15.23 USD
Net price for quantities from 50 pcs - 13.30 USDGross price for quantities from 50 pcs - 13.30 USD
Net price for quantities from 100 pcs - 12.54 USDGross price for quantities from 100 pcs - 12.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.