+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS 14250

Battery: lithium; 1/2AA; 3.6V; 1200mAh; non-rechargeable; 1pcs.


Manufacturer: SAFT

Manufacturer part number:
LS 14250
TME Symbol:
SAFT-LS14250

Specification

Manufacturer
SAFT
Type of battery
lithium
Cell size
1/2AA
Rated voltage
3.6V
Capacity
1.2Ah
Battery features
non-rechargeable
Body dimensions
Ø14.5x25mm
Quantity in set/package
1pcs.
Leads
none
Gross weight8.66 g

WATCH VIDEO

The product, marked as LS 14250, is a battery made by SAFT. It is a lithium-type battery, which means that its main electrochemical component is lithium. The nominal voltage for this battery is 3.6V, indicating the maximum voltage it can provide when not under load. The cell size is 1/2AA, indicating the physical dimensions of the battery.

The capacity of this battery model is 1200mAh. Capacity in milliampere-hours is a measure of the amount of electrical energy the battery can deliver for a specified time.

It is a non-rechargeable battery, meaning it is not intended for multiple uses through cyclic charging and discharging. The external dimensions of the battery are Ø14.5x25mm, indicating its diameter and height.

The product does not have leads, meaning it does not have additional wires for connecting to a device. It is necessary to directly place the battery in the device's battery slot.

See other products in this category: Batteries SAFT,
*
LS 14250
7230 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 10 pcs - 3.93 USDGross price for quantities from 10 pcs - 3.93 USD
Net price for quantities from 100 pcs - 3.50 USDGross price for quantities from 100 pcs - 3.50 USD
Net price for quantities from 500 pcs - 2.96 USDGross price for quantities from 500 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerTray = 50 pcsCardboard = 500 pcsCardboard = 1 000 pcs