+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS 14500

Battery: lithium; 14500; 3.6V; 2600mAh; non-rechargeable; 1pcs.


Manufacturer: SAFT

Manufacturer part number:
LS 14500
TME Symbol:
SAFT-LS14500

Specification

Manufacturer
SAFT
Type of battery
lithium
Cell size
14500
Rated voltage
3.6V
Capacity
2.6Ah
Battery features
non-rechargeable
Body dimensions
Ø14.5x50mm
Quantity in set/package
1pcs.
Leads
none
Gross weight16.39 g

WATCH VIDEO

See other products in this category: Batteries SAFT,
*
LS 14500
4116 in TME stock
Net price for quantities from 1 pcs - 5.02 USDGross price for quantities from 1 pcs - 5.02 USD
Net price for quantities from 30 pcs - 4.52 USDGross price for quantities from 30 pcs - 4.52 USD
Net price for quantities from 300 pcs - 4.02 USDGross price for quantities from 300 pcs - 4.02 USD
Net price for quantities from 600 pcs - 3.40 USDGross price for quantities from 600 pcs - 3.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerTray = 30 pcsCardboard = 300 pcsCardboard = 600 pcs