+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS 26500 PLUS

Battery: lithium; C; 3.6V; 8500mAh; non-rechargeable; Ø26x50.4mm


Manufacturer: SAFT

Manufacturer part number:
LS 26500 PLUS
TME Symbol:
SAFT-LS26500PLUS

Specification

Manufacturer
SAFT
Type of battery
lithium
Cell size
C, R14
Rated voltage
3.6V
Capacity
8.5Ah
Battery features
non-rechargeable
Body dimensions
Ø26x50.4mm
Quantity in set/package
1pcs.
Leads
none
Gross weight45.82 g

WATCH VIDEO

See other products in this category: Batteries SAFT,
*
LS 26500 PLUS
408 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 19.29 USDGross price for quantities from 1 pcs - 19.29 USD
Net price for quantities from 10 pcs - 17.37 USDGross price for quantities from 10 pcs - 17.37 USD
Net price for quantities from 60 pcs - 15.34 USDGross price for quantities from 60 pcs - 15.34 USD
Net price for quantities from 180 pcs - 13.02 USDGross price for quantities from 180 pcs - 13.02 USD
Packaging method by the manufacturer:Tray = 30 pcsCardboard = 180 pcs