+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LS33600FL

Battery: lithium; D; 3.6V; 17000mAh; non-rechargeable; 1pcs; cables


Manufacturer: SAFT

Manufacturer part number:
LS33600FL
TME Symbol:
SAFT-LS33600PR

Specification

Manufacturer
SAFT
Type of battery
lithium
Cell size
D, R20
Rated voltage
3.6V
Capacity
17Ah
Battery features
non-rechargeable
Body dimensions
Ø33.5x61.5mm
Quantity in set/package
1pcs.
Leads
cables
Lead length
0.15m
Gross weight90.12 g

WATCH VIDEO

See other products in this category: Batteries SAFT,
*
LS33600FL
461 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 18.27 USDGross price for quantities from 1 pcs - 18.27 USD
Net price for quantities from 10 pcs - 15.19 USDGross price for quantities from 10 pcs - 15.19 USD
Net price for quantities from 40 pcs - 14.20 USDGross price for quantities from 40 pcs - 14.20 USD
Net price for quantities from 120 pcs - 13.65 USDGross price for quantities from 120 pcs - 13.65 USD
Packaging method by the manufacturer:
Tray = 20 pcsCardboard = 120 pcs