+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS H14

Battery: lithium; C; 3.6V; 5800mAh; Ø26x50mm; 1pcs.


Manufacturer: SAFT

Manufacturer part number:
LS H14
TME Symbol:
SAFT-LSH14

Specification

Manufacturer
SAFT
Type of battery
lithium
Cell size
C, R14
Rated voltage
3.6V
Capacity
5.8Ah
Body dimensions
Ø26x50mm
Quantity in set/package
1pcs.
Leads
none
Battery features
  • high output current battery
  • non-rechargeable
Gross weight49.33 g

WATCH VIDEO

See other products in this category: Batteries SAFT,
*
LS H14
583 in TME stock
Net price for quantities from 1 pcs - 19.92 USDGross price for quantities from 1 pcs - 19.92 USD
Net price for quantities from 30 pcs - 17.60 USDGross price for quantities from 30 pcs - 17.60 USD
Net price for quantities from 90 pcs - 16.82 USDGross price for quantities from 90 pcs - 16.82 USD
Net price for quantities from 360 pcs - 14.94 USDGross price for quantities from 360 pcs - 14.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerTray = 30 pcsCardboard = 60 pcsCardboard = 180 pcs