+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS H20

Battery: lithium; D; 3.6V; 13000mAh; Ø33.5x61.5mm; 1pcs.


Manufacturer: SAFT

Manufacturer part number:
LS H20
TME Symbol:
SAFT-LSH20

Specification

Manufacturer
SAFT
Type of battery
lithium
Cell size
D, R20
Rated voltage
3.6V
Capacity
13Ah
Body dimensions
Ø33.5x61.5mm
Quantity in set/package
1pcs.
Leads
none
Battery features
  • high output current battery
  • non-rechargeable
Gross weight95.91 g

WATCH VIDEO

See other products in this category: Batteries SAFT,
*
LS H20
1236 in TME stock
Net price for quantities from 1 pcs - 22.22 USDGross price for quantities from 1 pcs - 22.22 USD
Net price for quantities from 10 pcs - 19.99 USDGross price for quantities from 10 pcs - 19.99 USD
Net price for quantities from 60 pcs - 19.26 USDGross price for quantities from 60 pcs - 19.26 USD
Net price for quantities from 360 pcs - 18.07 USDGross price for quantities from 360 pcs - 18.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerTray = 20 pcsCardboard = 40 pcsCardboard = 120 pcs