+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAH230M2

Photodiode; SMD; 880nm; 400÷1000nm; 1nA; Case: 0805


Manufacturer: Laser Components

Manufacturer part number:
SAH230M2
TME Symbol:
SAH230M2

Specification

Manufacturer
Laser Components
Type of photoelement
photodiode
Mounting
SMD
Wavelength of peak sensitivity
880nm
Wavelength
400...1000nm
Dark current
1nA
Application
FTIR & NIR spectroscopy, laser monitoring, non-contact temperature measurement, sorting applications, spectrophotometry, tunable diode laser spectroscopy
Operating temperature
-40...85°C
Storage temperature
-55...100°C
Case - inch
0805
Gross weight0.008 g

WATCH VIDEO

See other products in this category: Photodiodes Laser Components,
*
SAH230M2
19 in TME stock
Net price for quantities from 1 pcs - 11.32 USDGross price for quantities from 1 pcs - 11.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts