+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAH500M1

Photodiode; SMD; 905nm; 400÷1000nm; 5nA; Case: 1208


Manufacturer: Laser Components

Manufacturer part number:
SAH500M1
TME Symbol:
SAH500M1

Specification

Manufacturer
Laser Components
Type of photoelement
photodiode
Mounting
SMD
Wavelength of peak sensitivity
905nm
Wavelength
400...1000nm
Dark current
5nA
Application
FTIR & NIR spectroscopy, laser monitoring, non-contact temperature measurement, sorting applications, spectrophotometry, tunable diode laser spectroscopy
Operating temperature
-40...85°C
Storage temperature
-55...100°C
Case - inch
1208
Gross weight0.001 g
See other products in this category: Photodiodes Laser Components,
*
SAH500M1
8 in TME stock
Net price for quantities from 1 pcs - 16.28 USDGross price for quantities from 1 pcs - 16.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts