+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAM9X75D5M-I/4TB-SL3

IC: ARM microprocessor; ARM926; SMD; Core: 32-bit

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SAM9X75D5M-I/4TB-SL3
TME Symbol:
SAM9X75D5MI4TBSL3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Kind of architecture
ARM926
Operating temperature
-40...85°C
Mounting
SMD
Kind of package
in-tray
Kind of core
32-bit
Manufacturer standard package
84pcs.
Interface
  • CAN x2
  • Ethernet
  • I2S
  • QSPI
  • USB x3
Gross weight0.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY,
*
SAM9X75D5M-I/4TB-SL3
0 in TME stock
Net price for quantities from 84 pcs - 9.49 USDGross price for quantities from 84 pcs - 9.49 USD
No. of pieces (Multiplicity: 84)