+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAMA7G54D2G-I/4UB-SL3

IC: ARM microprocessor; SMD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SAMA7G54D2G-I/4UB-SL3
TME Symbol:
SAMA7G54D2GI4UBSL3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Operating temperature
-40...125°C
Mounting
SMD
Kind of package
in-tray
Manufacturer standard package
70pcs.
Interface
  • CAN
  • Ethernet
  • I2S x2
  • USB x3
Gross weight0.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY,
*
SAMA7G54D2G-I/4UB-SL3
0 in TME stock
Net price for quantities from 70 pcs - 13.65 USDGross price for quantities from 70 pcs - 13.65 USD
No. of pieces (Multiplicity: 70)