+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSAMR30M18A-I/RM100

Module: RF; BPSK,O-QPSK; 779÷930MHz; I2C,LIN,SPI,USART; -105dBm


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMR30M18A-I/RM100
TME Symbol:
SAMR30M18A-I/RM100

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
RF
Kind of modulation
BPSK, O-QPSK
Frequency
779...930MHz
Receiver sensitivity
-105dBm
Transmitter output power
8.7dBm
Mounting
SMD
TX/RX supply current
27/10.79mA
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
136pcs.
Interface
  • I2C
  • LIN
  • SPI
  • USART
Supply voltage
  • 1.8...3.6V
Gross weight0.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules MICROCHIP TECHNOLOGY,
*
ATSAMR30M18A-I/RM100
9 in TME stock
Net price for quantities from 1 pcs - 8.68 USDGross price for quantities from 1 pcs - 8.68 USD
Net price for quantities from 5 pcs - 8.23 USDGross price for quantities from 5 pcs - 8.23 USD
Net price for quantities from 25 pcs - 7.82 USDGross price for quantities from 25 pcs - 7.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 136 pcs