+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-01

PC extension card: sound; Jack 3.5mm socket x2,USB A plug


Manufacturer: SAVIO

Manufacturer part number:
AK-01
TME Symbol:
SAVAK-01

Specification

Manufacturer
SAVIO
Type of PC extension card
sound
Version
stereo 7.1, USB 2.0
PC accessories features
volume control
Colour
black
Cable/adapter structure
  • Jack 3.5mm socket x2
  • USB A plug
Gross weight12.77 g
Certificates
EAN code5901986040613
See other products in this category: Computer Adapters SAVIO,
*
AK-01
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.66 USDGross price for quantities from 1 pcs - 4.66 USD
Net price for quantities from 5 pcs - 4.00 USDGross price for quantities from 5 pcs - 4.00 USD
Net price for quantities from 10 pcs - 3.55 USDGross price for quantities from 10 pcs - 3.55 USD
Net price for quantities from 20 pcs - 3.11 USDGross price for quantities from 20 pcs - 3.11 USD