+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-61

PC extension card: WiFi network; USB A plug; USB 2.0; black

Manufacturer: SAVIO

Manufacturer part number:
AK-61
TME Symbol:
SAVAK-61

Specification

Manufacturer
SAVIO
Type of PC extension card
WiFi network
Connection
USB A plug
Version
USB 2.0
PC accessories features
LED status indicator
Colour
black
Frequency
2.4Hz...2483.5MHz, 5.15Hz...5725MHz
Data transfer rate
433Mbps
Standard
IEEE 802.11a/n/ac, IEEE 802.11b/g/n
Gross weight31.11 g
Certificates
EAN code5901986048121
See other products in this category: Computer Adapters SAVIO,
*
AK-61
3 in TME stock
Net price for quantities from 1 pcs - 15.12 USDGross price for quantities from 1 pcs - 15.12 USD
Net price for quantities from 3 pcs - 13.45 USDGross price for quantities from 3 pcs - 13.45 USD
Net price for quantities from 5 pcs - 11.77 USDGross price for quantities from 5 pcs - 11.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.