+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-71

Hub USB; USB A socket x4,USB C plug; USB 2.0,USB 3.1 Gen 1; PnP


Manufacturer: SAVIO

Manufacturer part number:
AK-71
TME Symbol:
SAVAK-71

Specification

Manufacturer
SAVIO
Type of PC accessories
hub USB
Version
USB 2.0, USB 3.1 Gen 1
PC accessories features
PnP
Colour
grey
Number of ports
4
Data transfer rate
5Gbps
Cable length
0.18m
Enclosure material
aluminium
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • USB A socket x4
  • USB C plug
Gross weight58.58 g
Certificates
EAN code5901986048497
See other products in this category: Computer Adapters SAVIO,
*
AK-71
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.72 USDGross price for quantities from 1 pcs - 6.72 USD
Net price for quantities from 5 pcs - 5.76 USDGross price for quantities from 5 pcs - 5.76 USD
Net price for quantities from 10 pcs - 5.12 USDGross price for quantities from 10 pcs - 5.12 USD
Net price for quantities from 20 pcs - 4.48 USDGross price for quantities from 20 pcs - 4.48 USD