+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BT-040

BT adapter; USB A plug; USB 2.0; PnP; black; 3Mbps; 50m


Manufacturer: SAVIO

Manufacturer part number:
BT-040
TME Symbol:
SAVBT-040

Specification

Manufacturer
SAVIO
Type of PC accessories
BT adapter
Connection
USB A plug
Version
USB 2.0
PC accessories features
PnP
Colour
black
Data transfer rate
3Mbps
Range
50m
Communication with PC
USB
Bluetooth version
4.0
Gross weight16 g
Certificates
EAN code5901986043157
See other products in this category: Computer Adapters SAVIO,
*
BT-040
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.23 USDGross price for quantities from 1 pcs - 8.23 USD
Net price for quantities from 5 pcs - 7.07 USDGross price for quantities from 5 pcs - 7.07 USD
Net price for quantities from 10 pcs - 6.28 USDGross price for quantities from 10 pcs - 6.28 USD
Net price for quantities from 20 pcs - 5.50 USDGross price for quantities from 20 pcs - 5.50 USD