+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT-060

BT adapter; USB A plug; USB 2.0; with LED; black; 3Mbps; 20m


Manufacturer: SAVIO

Manufacturer part number:
BT-060
TME Symbol:
SAVBT-060

Specification

Manufacturer
SAVIO
Type of PC accessories
BT adapter
Connection
USB A plug
Version
USB 2.0
PC accessories features
with LED
Colour
black
Data transfer rate
3Mbps
Range
20m
Communication with PC
USB
Bluetooth version
5.3
Gross weight30.69 g
Certificates
EAN code5901986048916
See other products in this category: Computer Adapters SAVIO,
*
BT-060
8 in TME stock
Net price for quantities from 1 pcs - 11.00 USDGross price for quantities from 1 pcs - 11.00 USD
Net price for quantities from 5 pcs - 9.43 USDGross price for quantities from 5 pcs - 9.43 USD
Net price for quantities from 10 pcs - 8.38 USDGross price for quantities from 10 pcs - 8.38 USD
Net price for quantities from 20 pcs - 7.33 USDGross price for quantities from 20 pcs - 7.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.