+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NEXUS

Headphones with microphone; black; Jack 3,5mm,USB A; 2.2m; 32Ω


Manufacturer: SAVIO

Manufacturer part number:
NEXUS
TME Symbol:
SAVGH-NEXUS

Specification

Manufacturer
SAVIO
Type of PC accessories
headphones with microphone
Colour
black
Connection
Jack 3,5mm, USB A
Version
headphones, wired
Cable length
2.2m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
98dB
Microphone sensitivity
-54dB
Wire cross-section shape
round
PC accessories features
  • PnP
  • stereo
  • volume control
Gross weight578.5 g
Certificates
EAN code5901986046684
See other products in this category: Peripherals SAVIO,
*
NEXUS
0 in TME stock
Net price for quantities from 1 pcs - 55.19 USDGross price for quantities from 1 pcs - 55.19 USD
Net price for quantities from 3 pcs - 49.26 USDGross price for quantities from 3 pcs - 49.26 USD
Net price for quantities from 5 pcs - 43.07 USDGross price for quantities from 5 pcs - 43.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.