+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEMPEST RX BLUE

Keypad: computer; black,blue; USB A; wired,US layout; 1.8m


Manufacturer: SAVIO

Manufacturer part number:
TEMPEST RX BLUE
TME Symbol:
SAVGK-TEMPESTRX-BL

Specification

Manufacturer
SAVIO
Type of keypad
computer
Colour
black, blue
Connection
USB A
Version
US layout, wired
PC accessories features
mechanical keyboard
Cable length
1.8m
Gross weight850.5 g
Certificates
EAN code5901986045328
See other products in this category: Peripherals SAVIO,
*
TEMPEST RX BLUE
1 in TME stock
Net price for quantities from 1 pcs - 26.67 USDGross price for quantities from 1 pcs - 26.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts