+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HEXBLACK

Mouse; black; USB A; optical,wired; DPI change button,RGB; 1.8m

Manufacturer: SAVIO

Manufacturer part number:
HEXBLACK
TME Symbol:
SAVGM-HEXBLACK

Specification

Manufacturer
SAVIO
Type of PC accessories
mouse
Colour
black
Connection
USB A
Version
optical, wired
Cable length
1.8m
Number of buttons
7
PC accessories features
  • DPI change button
  • RGB
Gross weight147.47 g
Certificates
EAN code5901986046769
See other products in this category: Peripherals SAVIO,
*
HEXBLACK
1 in TME stock
Net price for quantities from 1 pcs - 22.90 USDGross price for quantities from 1 pcs - 22.90 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts