+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VALIANT

Mouse; black,red; USB A; optical,wired; DPI change button,RGB


Manufacturer: SAVIO

Manufacturer part number:
VALIANT
TME Symbol:
SAVGM-VALIANT

Specification

Manufacturer
SAVIO
Type of PC accessories
mouse
Colour
black, red
Connection
USB A
Version
optical, wired
Cable length
1.8m
Number of buttons
15
PC accessories features
  • DPI change button
  • RGB
Gross weight201.9 g
Certificates
EAN code5901986047414
See other products in this category: Peripherals SAVIO,
*
VALIANT
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.18 USDGross price for quantities from 1 pcs - 25.18 USD
Net price for quantities from 3 pcs - 22.53 USDGross price for quantities from 3 pcs - 22.53 USD
Net price for quantities from 5 pcs - 19.69 USDGross price for quantities from 5 pcs - 19.69 USD