+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB-04

Keypad: computer; black; USB A; wired,slim,US layout; 1.4m


Manufacturer: SAVIO

Manufacturer part number:
KB-04
TME Symbol:
SAVKB-04

Specification

Manufacturer
SAVIO
Type of keypad
computer
Colour
black
Connection
USB A
Version
slim, US layout, wired
Cable length
1.4m
Kit contents
keypad
PC accessories features
  • PnP
  • with LED
Gross weight501.3 g
Certificates
EAN code5901986049920
See other products in this category: Peripherals SAVIO,
*
KB-04
4 in TME stock
Net price for quantities from 1 pcs - 13.97 USDGross price for quantities from 1 pcs - 13.97 USD
Net price for quantities from 3 pcs - 12.58 USDGross price for quantities from 3 pcs - 12.58 USD
Net price for quantities from 5 pcs - 11.16 USDGross price for quantities from 5 pcs - 11.16 USD
Net price for quantities from 10 pcs - 9.77 USDGross price for quantities from 10 pcs - 9.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.