+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTV-03

Holder; 30kg; 23÷55"; black; Arm len: 382mm; plastic,steel


Manufacturer: SAVIO

Manufacturer part number:
UTV-03
TME Symbol:
SAVUTV-03

Specification

Manufacturer
SAVIO
Type of PC accessories
holder
Force
30kg
Size
23...55"
Colour
black
Arm length
382mm
Standard VESA
100x100mm, 100x200mm, 200x100mm, 200x200mm, 300x200mm, 300x300mm, 400x200mm, 400x300mm, 400x400mm
Material
plastic, steel
Dimensions
382x430x430mm
Application
monitor x1
Version
adjustable, tiltable, twistable
Gross weight2.21 kg
EAN code5905106070160
See other products in this category: Stands and Holders SAVIO,
*
UTV-03
4 in TME stock
Net price for quantities from 1 pcs - 16.12 USDGross price for quantities from 1 pcs - 16.12 USD
Net price for quantities from 5 pcs - 13.82 USDGross price for quantities from 5 pcs - 13.82 USD
Net price for quantities from 10 pcs - 12.22 USDGross price for quantities from 10 pcs - 12.22 USD
Net price for quantities from 20 pcs - 10.75 USDGross price for quantities from 20 pcs - 10.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.