+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAWA-1

Sound transducer: electromagnetic signaller; 12÷24V; 65x105mm

Manufacturer: MPM

Manufacturer part number:
SAWA-1
TME Symbol:
SAWA-1

Specification

Manufacturer
MPM
Type of sound transducer
electromagnetic signaller
Operating voltage
12...24V
Sound level
90dB
Body colour
white
Kind of signal
continous, intermittent, security
Dimensions
65x105mm
Controlled parameter
AC/DC voltage
Gross weight102.25 g
Certificates
See other products in this category: Electromagnetic Sounders with Generator MPM,
*
SAWA-1
4 in TME stock
Net price for quantities from 1 pcs - 25.16 USDGross price for quantities from 1 pcs - 25.16 USD
No. of pieces (Multiplicity: 1)