+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB-32

Grommet; Ømount.hole: 32mm; Øhole: 23.8mm; black


Manufacturer: KSS WIRING

Manufacturer part number:
SB-32
TME Symbol:
SB-32

Specification

Manufacturer
KSS WIRING
Type of cable accessories
grommet
Panel cutout diameter
32mm
Hole diameter
23.8mm
Body colour
black
Panel thickness
max. 1.5mm
C dimension
34.6mm
L dimension
11.4mm
Dimensions
Gross weight3.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Grommets KSS WIRING,
*
SB-32
217 in TME stock
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs