+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB-45

Grommet; Ømount.hole: 44.5mm; Øhole: 35.4mm; black


Manufacturer: KSS WIRING

Manufacturer part number:
SB-45
TME Symbol:
SB-45

Specification

Manufacturer
KSS WIRING
Type of cable accessories
grommet
Panel cutout diameter
44.5mm
Hole diameter
35.4mm
Body colour
black
Panel thickness
max. 1.5mm
C dimension
47.8mm
L dimension
11.6mm
Dimensions
Gross weight4.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Grommets KSS WIRING,
*
SB-45
440 in TME stock
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 2 000 pcs