+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB-50

Grommet; Ømount.hole: 50.8mm; Øhole: 41.6mm; black


Manufacturer: KSS WIRING

Manufacturer part number:
SB-50
TME Symbol:
SB-50

Specification

Manufacturer
KSS WIRING
Type of cable accessories
grommet
Panel cutout diameter
50.8mm
Hole diameter
41.6mm
Body colour
black
Panel thickness
max. 1.6mm
C dimension
54.6mm
L dimension
11.8mm
Dimensions
Gross weight6.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Grommets KSS WIRING,
*
SB-50
312 in TME stock
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs