+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB05W05C-TB-E

Diode: Schottky switching; SC59; SMD; 50V; 0.5A; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
SB05W05C-TB-E
TME Symbol:
SB05W05C-TB-E

Specification

Manufacturer
ONSEMI
Type of diode
Schottky switching
Case
SC59
Mounting
SMD
Max. off-state voltage
50V
Load current
0.5A
Semiconductor structure
common cathode, double
Max. forward voltage
0.55V
Max. forward impulse current
5A
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
SB05W05C-TB-E
0 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 3000 pcs - 0.22 USDGross price for quantities from 3000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.