+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB2000/GW-230V

Signaller: obstruction light; flashing light; 230VDC; 230VAC

Manufacturer: BSSTC

Manufacturer part number:
SB2000/GW-230V
TME Symbol:
SB2000/GW-230V

Specification

Manufacturer
BSSTC
Type of signaller
obstruction light
Signalling method
flashing light
Manufacturer series
SMART BEACON SB2000/xW
Light source
LED
Operating temperature
-55...55°C
IP rating
IP66, IP67
Body colour
red
Power consumption
290W
Mechanical impact resistance
IK08
Luminosity
20000cd
Supply voltage
  • 230V AC
  • 230V DC
Additional functions
  • automatic flash synchronization system
  • light dependent switch integrated
Kit contents
  • cables
  • controller
  • lamp
Gross weight3 kg
Certificates
See other products in this category: Light Signalling Devices BSSTC,
See other products from this series.:
*
SB2000/GW-230V
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order