+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB2446-LAP

Knife; survival; Tool length: 218mm; Blade length: 102mm

Manufacturer: BAHCO

Manufacturer part number:
SB2446-LAP
TME Symbol:
SB2446-LAP

Specification

Manufacturer
BAHCO
Type of tool
knife
Pliers/knives application
survival
Tool length
218mm
Blade length
102mm
Standard equipment
holster
Blade material
stainless steel
Resistance to
corrosion
Manufacturer series
Laplander
Oblique pliers/knives features
  • ergonomic two-component handles
  • hardened blade
Gross weight164.87 g
See other products in this category: Shears, Scissors, Knives BAHCO,
See other products from this series.:
*
SB2446-LAP
10 in TME stock
Net price for quantities from 1 pcs - 7.78 USDGross price for quantities from 1 pcs - 7.78 USD
Net price for quantities from 3 pcs - 7.24 USDGross price for quantities from 3 pcs - 7.24 USD
Net price for quantities from 5 pcs - 6.97 USDGross price for quantities from 5 pcs - 6.97 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 15 pcs