+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB350-E3/54

Diode: Schottky rectifying; THT; 50V; 3A; DO201AD; Ufmax: 0.68V


Manufacturer: VISHAY

Manufacturer part number:
SB350-E3/54
TME Symbol:
SB350-E3/54

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
50V
Load current
3A
Semiconductor structure
single diode
Case
DO201AD
Max. forward voltage
0.68V
Max. forward impulse current
120A
Kind of package
13 inch reel
Manufacturer standard package
1400pcs.
Gross weight1.195 g
Certificates
See other products in this category: THT Schottky diodes VISHAY,
*
SB350-E3/54
206 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 20 pcs - 0.37 USDGross price for quantities from 20 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 200 pcs - 0.32 USDGross price for quantities from 200 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1400 pcs - 0.29 USDGross price for quantities from 1400 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 400 pcs