+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10144403

Connector: pin strips; socket; female; PIN: 1; THT; straight; 7mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10144403

Alternative designations: SB 5

TME Symbol:
SB5

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
1
Electrical mounting
THT
Spatial orientation
straight
Mechanical mounting
on PCBs
Contact plating
gold-plated
Height
7mm
Gross weight0.15 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
*
10144403
64 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 5 pcs - 0.94 USDGross price for quantities from 5 pcs - 0.94 USD
Net price for quantities from 20 pcs - 0.85 USDGross price for quantities from 20 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 500 pcs - 0.66 USDGross price for quantities from 500 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs