+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10007477

Connector: pin strips; socket; female; PIN: 1; THT; straight; H: 7mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10007477

Alternative designations: SB 6

TME Symbol:
SB6

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
1
Electrical mounting
THT
Spatial orientation
straight
Mechanical mounting
on PCBs
Contact plating
gold-plated
Leads dimensions
Ø1x9.5mm
Height
7mm
Gross weight0.224 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
*
10007477
41 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 50 pcs - 1.30 USDGross price for quantities from 50 pcs - 1.30 USD
Net price for quantities from 200 pcs - 1.09 USDGross price for quantities from 200 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.