+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBAS21DW5T3G

Diode: switching; SMD; 250V; 0.2A; 50ns; SC88A; Ufmax: 1.25V; Ifsm: 2A

Manufacturer: ONSEMI

Manufacturer part number:
SBAS21DW5T3G
TME Symbol:
SBAS21DW5T3G

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
SMD
Max. off-state voltage
250V
Load current
0.2A
Reverse recovery time
50ns
Semiconductor structure
double independent
Capacitance
5pF
Case
SC88A
Max. forward voltage
1.25V
Max. forward impulse current
2A
Leakage current
0.1mA
Power dissipation
0.385W
Kind of package
reel, tape
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ONSEMI,
*
SBAS21DW5T3G
0 in TME stock
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.