+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBAV199LT1G

Diode: switching; SMD; 70V; 0.215A; 3us; SOT23; Ufmax: 1.25V; Ifsm: 2A


Manufacturer: ONSEMI

Manufacturer part number:
SBAV199LT1G
TME Symbol:
SBAV199LT1G

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
SMD
Max. off-state voltage
70V
Load current
0.215A
Reverse recovery time
3µs
Semiconductor structure
double series
Capacitance
2pF
Case
SOT23
Max. forward voltage
1.25V
Max. forward impulse current
2A
Leakage current
80nA
Power dissipation
0.3W
Kind of package
reel, tape
Application
automotive industry
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ONSEMI,
*
SBAV199LT1G
2499 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 5 pcs - 0.13 USDGross price for quantities from 5 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs