+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBAV70LT1G

Diode: switching; SMD; 100V; 0.2A; 6ns; SOT23; Ufmax: 1.25V; Ifsm: 31A


Manufacturer: ONSEMI

Manufacturer part number:
SBAV70LT1G
TME Symbol:
SBAV70LT1G

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.2A
Reverse recovery time
6ns
Semiconductor structure
common cathode, double
Capacitance
1.5pF
Case
SOT23
Max. forward voltage
1.25V
Max. forward impulse current
31A
Leakage current
0.1mA
Power dissipation
0.3W
Kind of package
reel, tape
Application
automotive industry
Gross weight0.015 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ONSEMI,
*
SBAV70LT1G
845 in TME stock
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs