+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81550007

Splice terminal: rail; 114A; 690V; busbar; screw terminal; black


Manufacturer: SIMET

Manufacturer part number:
81550007
TME Symbol:
SBB16BK

Specification

Manufacturer
SIMET
Type of splice terminal
rail
Current rating
114A
Rated voltage
690V
Mechanical mounting
busbar
Electrical mounting
screw terminal
Colour
black
Wire cross-section
16mm2
Number of ways
1
Number of terminals
2
Gross weight74.2 g
Certificates
See other products in this category: Rail mounted connectors SIMET,
*
81550007
0 in TME stock
Net price for quantities from 1 pcs - 15.60 USDGross price for quantities from 1 pcs - 15.60 USD
Net price for quantities from 6 pcs - 13.87 USDGross price for quantities from 6 pcs - 13.87 USD
Net price for quantities from 12 pcs - 12.14 USDGross price for quantities from 12 pcs - 12.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.