+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81550003

Splice terminal: rail; 114A; 690V; busbar; screw terminal; blue


Manufacturer: SIMET

Manufacturer part number:
81550003
TME Symbol:
SBB16BL

Specification

Manufacturer
SIMET
Type of splice terminal
rail
Current rating
114A
Rated voltage
690V
Mechanical mounting
busbar
Electrical mounting
screw terminal
Colour
blue
Wire cross-section
16mm2
Number of ways
1
Number of terminals
2
Gross weight77.3 g
Certificates
See other products in this category: Rail mounted connectors SIMET,
*
81550003
0 in TME stock
Net price for quantities from 1 pcs - 15.70 USDGross price for quantities from 1 pcs - 15.70 USD
Net price for quantities from 6 pcs - 13.95 USDGross price for quantities from 6 pcs - 13.95 USD
Net price for quantities from 12 pcs - 12.21 USDGross price for quantities from 12 pcs - 12.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.