+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBB225

Switch-disconnector; Poles: 2; for DIN rail mounting; 25A; 230VAC


Manufacturer: HAGER

Manufacturer part number:
SBB225
TME Symbol:
SBB225

Specification

Manufacturer
HAGER
Type of protection
switch-disconnector
Number of poles
2
Mounting
for DIN rail mounting
Current rating
25A
Rated voltage
230V AC
IP rating
IP20
Mechanical durability
200000 cycles
Manufacturer series
SBB
Cross section of connecting wires
1...16mm2
Gross weight88 g
Certificates
EAN code3250615511737
See other products in this category: Disconnectors HAGER,
See other products from this series.:
*
SBB225
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.82 USDGross price for quantities from 1 pcs - 28.82 USD
Net price for quantities from 5 pcs - 26.90 USDGross price for quantities from 5 pcs - 26.90 USD
Net price for quantities from 10 pcs - 24.98 USDGross price for quantities from 10 pcs - 24.98 USD